MP-5XRJ45UNNB-003 | |
---|---|
DigiKey Part Number | 3272-MP-5XRJ45UNNB-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-5XRJ45UNNB-003 |
Description | CAT 5E UTP XOVER RJ45 BLUE 3' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥36.51700 | ¥365.17 |
25 | ¥34.58640 | ¥864.66 |
50 | ¥33.78180 | ¥1,689.09 |
100 | ¥32.17260 | ¥3,217.26 |
250 | ¥28.15108 | ¥7,037.77 |
500 | ¥27.34670 | ¥13,673.35 |
1,000 | ¥23.32512 | ¥23,325.12 |
2,500 | ¥21.71651 | ¥54,291.28 |