4534-440-AL-7 | |
---|---|
DigiKey Part Number | 1772-2058-ND |
Manufacturer | |
Manufacturer Product Number | 4534-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 4534-440-AL-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.01200 | ¥20.06 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.14880 | ¥78.72 |
50 | ¥3.01460 | ¥150.73 |
100 | ¥2.67870 | ¥267.87 |
250 | ¥2.54492 | ¥636.23 |
500 | ¥2.41094 | ¥1,205.47 |
1,000 | ¥2.27705 | ¥2,277.05 |