4509-440-AL | |
---|---|
DigiKey Part Number | 1772-1003-ND |
Manufacturer | |
Manufacturer Product Number | 4509-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4509-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.04600 | ¥20.23 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.16920 | ¥79.23 |
50 | ¥3.03320 | ¥151.66 |
100 | ¥2.69570 | ¥269.57 |
250 | ¥2.56124 | ¥640.31 |
500 | ¥2.42642 | ¥1,213.21 |
1,000 | ¥2.29167 | ¥2,291.67 |