4568-440-AL | |
---|---|
DigiKey Part Number | 1772-4568-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4568-440-AL |
Description | 1/4 HEX X 3-1/2 LENGTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 3.500" (88.90mm) | |
Length - Overall | 3.688" (93.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
5 | ¥28.71800 | ¥143.59 |
10 | ¥27.96100 | ¥279.61 |
25 | ¥27.20040 | ¥680.01 |
50 | ¥26.44560 | ¥1,322.28 |
100 | ¥24.93410 | ¥2,493.41 |
250 | ¥23.42324 | ¥5,855.81 |
500 | ¥22.66764 | ¥11,333.82 |
1,000 | ¥21.91206 | ¥21,912.06 |