2102-440-AL | |
---|---|
DigiKey Part Number | 1772-1330-ND |
Manufacturer | |
Manufacturer Product Number | 2102-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2102-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
5 | ¥1.75200 | ¥8.76 |
10 | ¥1.46200 | ¥14.62 |
25 | ¥1.37040 | ¥34.26 |
50 | ¥1.31420 | ¥65.71 |
100 | ¥1.16810 | ¥116.81 |
250 | ¥1.10924 | ¥277.31 |
500 | ¥1.05092 | ¥525.46 |
1,000 | ¥0.99260 | ¥992.60 |