2108-440-AL | |
---|---|
DigiKey Part Number | 1772-1777-ND |
Manufacturer | |
Manufacturer Product Number | 2108-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2108-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
5 | ¥2.78800 | ¥13.94 |
10 | ¥2.32100 | ¥23.21 |
25 | ¥2.17960 | ¥54.49 |
50 | ¥2.08620 | ¥104.31 |
100 | ¥1.85500 | ¥185.50 |
250 | ¥1.76180 | ¥440.45 |
500 | ¥1.66912 | ¥834.56 |
1,000 | ¥1.57647 | ¥1,576.47 |