2056-440-AL | |
---|---|
DigiKey Part Number | 1772-1143-ND |
Manufacturer | |
Manufacturer Product Number | 2056-440-AL |
Description | HEX STANDOFF #4-40 ALUM 7/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2056-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
5 | ¥3.60400 | ¥18.02 |
10 | ¥3.00900 | ¥30.09 |
25 | ¥2.82600 | ¥70.65 |
50 | ¥2.70500 | ¥135.25 |
100 | ¥2.40410 | ¥240.41 |
250 | ¥2.28376 | ¥570.94 |
500 | ¥2.16372 | ¥1,081.86 |
1,000 | ¥2.04352 | ¥2,043.52 |