9300

DigiKey Part Number
36-9300-ND
Manufacturer
Manufacturer Product Number
9300
Description
MACH SCREW PAN HEAD SLOTTED 4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
-
Head Height
-
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
-
Material
Steel
Plating
Zinc
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
25¥0.42920¥10.73
100¥0.35520¥35.52
250¥0.30632¥76.58
500¥0.29420¥147.10
1,000¥0.25736¥257.36
2,500¥0.23286¥582.15
Manufacturers Standard Package