9301 | |
---|---|
DigiKey Part Number | 36-9301-ND |
Manufacturer | |
Manufacturer Product Number | 9301 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.88000 | ¥0.88 |
25 | ¥0.33400 | ¥8.35 |
100 | ¥0.32620 | ¥32.62 |
250 | ¥0.30212 | ¥75.53 |
500 | ¥0.26202 | ¥131.01 |
1,000 | ¥0.21366 | ¥213.66 |
2,500 | ¥0.17322 | ¥433.05 |
5,000 | ¥0.14947 | ¥747.35 |