2106-440-AL | |
---|---|
DigiKey Part Number | 1772-1062-ND |
Manufacturer | |
Manufacturer Product Number | 2106-440-AL |
Description | HEX STANDOFF #4-40 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2106-440-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
5 | ¥3.24800 | ¥16.24 |
10 | ¥2.70300 | ¥27.03 |
25 | ¥2.54360 | ¥63.59 |
50 | ¥2.43480 | ¥121.74 |
100 | ¥2.16360 | ¥216.36 |
250 | ¥2.05560 | ¥513.90 |
500 | ¥1.94728 | ¥973.64 |
1,000 | ¥1.83915 | ¥1,839.15 |