R921149000 | |
---|---|
DigiKey Part Number | 2201-R921149000-ND |
Manufacturer | |
Manufacturer Product Number | R921149000 |
Description | BANANA / 2MM SERIE MALE-FEMALE B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Tip Plug To Tip Jack |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Tip Plug | |
Convert To (Adapter End) | Tip Jack | |
Features | - | |
Color | - | |
Current Rating (Amps) | 10 A | |
Length - Overall | 0.894" (22.70mm) | |
Operating Temperature | -65°C ~ 155°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥89.81990 | ¥26,945.97 |