R921331000 | |
---|---|
DigiKey Part Number | 2201-R921331000-ND |
Manufacturer | |
Manufacturer Product Number | R921331000 |
Description | BANANA / 2MM SERIE MALE BLI INSU |
Customer Reference | |
Detailed Description | Tip Plug Connector Standard Tip Solder Cup Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tip Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Material | Copper Alloy, Brass | |
Body Material | Thermoplastic | |
Operating Temperature | -60°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.42200 | ¥284.22 |
25 | ¥26.91840 | ¥672.96 |
50 | ¥26.29440 | ¥1,314.72 |
100 | ¥25.04150 | ¥2,504.15 |
250 | ¥21.91132 | ¥5,477.83 |
500 | ¥21.28540 | ¥10,642.70 |
1,000 | ¥18.15516 | ¥18,155.16 |
2,500 | ¥16.90304 | ¥42,257.60 |