72914-2 | |
---|---|
DigiKey Part Number | 501-1193-ND |
Manufacturer | |
Manufacturer Product Number | 72914-2 |
Description | ADAPT BAN JACK TO MINI BAN PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Plug, Miniature Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Plug, Miniature | |
Features | - | |
Color | Red | |
Current Rating (Amps) | 36 A | |
Length - Overall | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
25 | ¥28.59960 | ¥714.99 |