BU-P72914-0 | |
---|---|
DigiKey Part Number | 314-1175-ND |
Manufacturer | |
Manufacturer Product Number | BU-P72914-0 |
Description | ADAPT BAN JACK TO MINI BAN PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Tip Plug To Banana Jack Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Tip Plug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Black | |
Current Rating (Amps) | 10 A | |
Length - Overall | 1.366" (34.70mm) | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥23.74300 | ¥237.43 |
100 | ¥22.62700 | ¥2,262.70 |
500 | ¥21.88504 | ¥10,942.52 |
1,000 | ¥20.77245 | ¥20,772.45 |