BU-P1809-2 | |
---|---|
DigiKey Part Number | 314-1525-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1809-2 |
Description | ADAPTER TIP JACK TO BANANA PLUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Tip Jack To Banana Plug Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Tip Jack | |
Convert To (Adapter End) | Banana Plug | |
Features | - | |
Color | Red | |
Current Rating (Amps) | 5 A | |
Length - Overall | 1.550" (39.37mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.93000 | ¥30.93 |
10 | ¥26.18000 | ¥261.80 |
100 | ¥24.94870 | ¥2,494.87 |
500 | ¥24.13082 | ¥12,065.41 |
1,000 | ¥22.90368 | ¥22,903.68 |