SN75172N | |
---|---|
DigiKey Part Number | 296-6850-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75172N |
Description | IC DRIVER 4/0 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75172N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.13000 | ¥36.13 |
10 | ¥32.43200 | ¥324.32 |
25 | ¥30.65880 | ¥766.47 |
100 | ¥26.57140 | ¥2,657.14 |
250 | ¥25.20884 | ¥6,302.21 |
500 | ¥22.61970 | ¥11,309.85 |
1,000 | ¥19.07690 | ¥19,076.90 |
2,500 | ¥18.12303 | ¥45,307.57 |