CT2473-5 | |
---|---|
DigiKey Part Number | CT2473-5-ND |
Manufacturer | |
Manufacturer Product Number | CT2473-5 |
Description | ADAPT BANANA PLUG TO BANANA JACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Plug To Banana Jack Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Plug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Green | |
Current Rating (Amps) | 10 A | |
Length - Overall | 2.090" (53.09mm) | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |