R921920000 | |
---|---|
DigiKey Part Number | 2201-R921920000-ND |
Manufacturer | |
Manufacturer Product Number | R921920000 |
Description | BAN2 F DLPI INSUL SP BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder Cup Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Insulation | Mating End Insulated | |
Features | Hex Nuts | |
Color | Black | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | -60°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥44.98200 | ¥449.82 |
25 | ¥42.49720 | ¥1,062.43 |
50 | ¥41.45960 | ¥2,072.98 |
100 | ¥39.38650 | ¥3,938.65 |
300 | ¥35.24060 | ¥10,572.18 |
500 | ¥33.16762 | ¥16,583.81 |
1,000 | ¥29.02166 | ¥29,021.66 |
2,500 | ¥27.57056 | ¥68,926.40 |