FCR7365B | |
---|---|
DigiKey Part Number | 4654-FCR7365B-ND |
Manufacturer | |
Manufacturer Product Number | FCR7365B |
Description | P18 2MM PLUG UNSHROUDED BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Crimp or Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.56000 | ¥29.56 |
10 | ¥26.86200 | ¥268.62 |
25 | ¥25.44040 | ¥636.01 |
50 | ¥24.84780 | ¥1,242.39 |
100 | ¥23.66480 | ¥2,366.48 |
300 | ¥20.70703 | ¥6,212.11 |
500 | ¥20.11534 | ¥10,057.67 |
1,000 | ¥17.15718 | ¥17,157.18 |
2,500 | ¥15.97395 | ¥39,934.88 |