Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.93700 | ¥579.37 |
25 | ¥54.73640 | ¥1,368.41 |
50 | ¥53.39980 | ¥2,669.99 |
100 | ¥50.73000 | ¥5,073.00 |
250 | ¥45.38972 | ¥11,347.43 |
500 | ¥42.71988 | ¥21,359.94 |
1,000 | ¥37.37990 | ¥37,379.90 |