R941960600 | |
---|---|
DigiKey Part Number | 2201-R941960600-ND |
Manufacturer | |
Manufacturer Product Number | R941960600 |
Description | BANANA / 4MM SERIE FEMALE-FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Jack To Banana Jack Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Jack | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Black | |
Length - Overall | 2.461" (62.50mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥89.67567 | ¥2,690.27 |