EC21AUXGA-128-SGNS | |
---|---|
DigiKey Part Number | 2958-EC21AUXGA-128-SGNSTR-ND - Tape & Reel (TR) 2958-EC21AUXGA-128-SGNSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EC21AUXGA-128-SGNS |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GSM, LTE, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EC21AUXGA-128-SGNS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | 33dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 34mA | |
Current - Transmitting | 34mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥460.00000 | ¥460.00 |
10 | ¥428.93700 | ¥4,289.37 |
25 | ¥397.85680 | ¥9,946.42 |
100 | ¥372.99090 | ¥37,299.09 |