EC21EFA-512-STD | |
---|---|
DigiKey Part Number | 2958-EC21EFA-512-STDTR-ND - Tape & Reel (TR) 2958-EC21EFA-512-STDCT-ND - Cut Tape (CT) 2958-EC21EFA-512-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC21EFA-512-STD |
Description | RF TXRX MOD CELLULARCARD EDGE |
Customer Reference | |
Detailed Description | Cellular GSM, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC21EFA-512-STD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | 33dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 34mA | |
Current - Transmitting | 34mA | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥505.20000 | ¥505.20 |
10 | ¥471.08200 | ¥4,710.82 |
25 | ¥436.94280 | ¥10,923.57 |
100 | ¥409.63400 | ¥40,963.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥382.32504 | ¥95,581.26 |