VLM-635-04 LPT | |
---|---|
DigiKey Part Number | VLM-635-04LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-04 LPT |
Description | LASER DIODE 635NM 1MW 6.55MM DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 635nm 1mW 2.6V ~ 6V 35mA Cylinder (6.55mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 635nm | |
Voltage - Input | 2.6V ~ 6V | |
Current Rating (Amps) | 35mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (6.55mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.06000 | ¥158.06 |
10 | ¥119.20100 | ¥1,192.01 |
100 | ¥100.13250 | ¥10,013.25 |
500 | ¥91.95808 | ¥45,979.04 |