Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Adhesive Coating, UV Resistant | |
Color | Black | |
Material | - | |
Large Diameter Supplied | 0.551" (14.00mm) | |
Large Diameter Recovered | 0.197" (5.00mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.772" (45.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
5 | ¥8.26400 | ¥41.32 |
10 | ¥6.27400 | ¥62.74 |
20 | ¥5.94650 | ¥118.93 |
50 | ¥5.61600 | ¥280.80 |
100 | ¥5.28610 | ¥528.61 |
250 | ¥4.62500 | ¥1,156.25 |
500 | ¥4.29464 | ¥2,147.32 |
1,000 | ¥4.19552 | ¥4,195.52 |