ES-CAP-NO.3-B8-0-40MM | |
---|---|
DigiKey Part Number | ESB40K-ND |
Manufacturer | |
Manufacturer Product Number | ES-CAP-NO.3-B8-0-40MM |
Description | HEATSHRINK END CAP BLACK 10.85MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Flame Retardant, Fluid Resistant, Moisture Resistant, Strain Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.427" (10.85mm) | |
Large Diameter Recovered | 0.095" (2.41mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | 1.575" (40.01mm) | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
5 | ¥2.90800 | ¥14.54 |
10 | ¥2.21000 | ¥22.10 |
20 | ¥2.09150 | ¥41.83 |
50 | ¥2.04700 | ¥102.35 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/179/281/ES-CAP-NO.3-B8-X-40MM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/179/281/ES-CAP-NO.3-B8-X-40MM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/905/ES-CAP-NO.3-B8-X-50MM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/145/822/ES-CAP-NO.3-B8-0-50MM_tmb.jpg)