101A052-3-0 | |
---|---|
DigiKey Part Number | 484-101A052-3-0-ND |
Manufacturer | |
Manufacturer Product Number | 101A052-3-0 |
Description | HEATSHRINK CAP SZ52 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black 52 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | 52 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.811" (20.60mm) | |
Large Diameter Recovered | 0.370" (9.40mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 2.402" (61.01mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.96000 | ¥52.96 |
10 | ¥47.88700 | ¥478.87 |
25 | ¥45.23680 | ¥1,130.92 |
50 | ¥44.13320 | ¥2,206.66 |
100 | ¥41.92630 | ¥4,192.63 |
250 | ¥37.51316 | ¥9,378.29 |
500 | ¥35.30658 | ¥17,653.29 |
1,000 | ¥30.89325 | ¥30,893.25 |
2,500 | ¥29.34858 | ¥73,371.45 |