5041851000

DigiKey Part Number
WM10572TR-ND - Tape & Reel (TR)
WM10572CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5041851000
Description
CONN 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
5041851000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.82000¥0.82
10¥0.48400¥4.84
100¥0.34650¥34.65
1,000¥0.29079¥290.79
2,500¥0.26311¥657.77
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥0.20079¥6,023.70
60,000¥0.18694¥11,216.40
Manufacturers Standard Package