Q2-F-5/16-01-MS100FT | |
---|---|
DigiKey Part Number | Q2F516B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-5/16-01-MS100FT |
Description | HEATSHRINK POLY 5/16" BLK 100' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.65000 | ¥163.65 |
5 | ¥137.78800 | ¥688.94 |
10 | ¥124.87400 | ¥1,248.74 |
25 | ¥116.26280 | ¥2,906.57 |
50 | ¥111.95600 | ¥5,597.80 |
100 | ¥109.37240 | ¥10,937.24 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/505/q2-f-5%2016-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/505/q2-f-5%2016-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/505/q2-f-5%2016-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/505/q2-f-5%2016-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/685/505/q2-f-5%2016-01-qb48in-25_tmb.jpg)