Q2-F-3/8-01-MS100FT | |
---|---|
DigiKey Part Number | Q2F038B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/8-01-MS100FT |
Description | HEATSHRINK 3/8" X 100' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.21000 | ¥192.21 |
5 | ¥161.83000 | ¥809.15 |
10 | ¥146.66300 | ¥1,466.63 |
25 | ¥136.54640 | ¥3,413.66 |
50 | ¥131.49000 | ¥6,574.50 |
100 | ¥128.45510 | ¥12,845.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/172/q2-f-3%208-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/172/q2-f-3%208-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/172/q2-f-3%208-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/172/q2-f-3%208-01-qb48in-25_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/799/172/q2-f-3%208-01-qb48in-25_tmb.jpg)