Q2-F-3/8-01-SS250FT | |
---|---|
DigiKey Part Number | Q2F038B-250-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/8-01-SS250FT |
Description | HEATSHRINK 3/8" X 250' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 250.0' (76.2m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.024" (0.61mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.79000 | ¥381.79 |
5 | ¥357.91800 | ¥1,789.59 |
10 | ¥334.05500 | ¥3,340.55 |
25 | ¥317.35400 | ¥7,933.85 |
50 | ¥310.19400 | ¥15,509.70 |
100 | ¥303.03610 | ¥30,303.61 |