Q2-F-5/8-01-SS200FT | |
---|---|
DigiKey Part Number | Q2F058B-200-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-5/8-01-SS200FT |
Description | HEATSHRINK 0.625" X 200' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥588.11000 | ¥588.11 |
5 | ¥551.37200 | ¥2,756.86 |
10 | ¥514.60400 | ¥5,146.04 |
25 | ¥488.87760 | ¥12,221.94 |
50 | ¥477.85000 | ¥23,892.50 |
100 | ¥466.82220 | ¥46,682.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/424/q2-f-5%208-01-qb48in-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/424/q2-f-5%208-01-qb48in-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/424/q2-f-5%208-01-qb48in-5_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/424/q2-f-5%208-01-qb48in-5_tmb.jpg)