Q2-Z-5/16-01-MS100FT | |
---|---|
DigiKey Part Number | Q2Z516B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-5/16-01-MS100FT |
Description | HEATSHRINK 0.315" X 100' BLACK |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.67000 | ¥152.67 |
5 | ¥138.17200 | ¥690.86 |
10 | ¥109.08300 | ¥1,090.83 |
25 | ¥101.80920 | ¥2,545.23 |
50 | ¥96.72080 | ¥4,836.04 |
100 | ¥94.53860 | ¥9,453.86 |