FDA2-17251QBKT3F | |
---|---|
DigiKey Part Number | Q865-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-17251QBKT3F |
Description | FAN AXIAL 172X51MM 230VAC TERM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 151mm H Ball 275.0 CFM (7.70m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 151mm H | |
Width | 51.00mm | |
Air Flow | 275.0 CFM (7.70m³/min) | |
Static Pressure | 0.768 in H2O (191.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 27.00W | |
RPM | 3300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 1.9 lbs (861.8 g) | |
Current Rating (Amps) | 0.120A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.97000 | ¥297.97 |
10 | ¥272.14100 | ¥2,721.41 |
25 | ¥261.80360 | ¥6,545.09 |
50 | ¥244.58000 | ¥12,229.00 |
100 | ¥225.63420 | ¥22,563.42 |
250 | ¥222.18916 | ¥55,547.29 |