UF16FC23-BWHR4 | |
---|---|
DigiKey Part Number | 1570-UF16FC23-BWHR4-ND |
Manufacturer | |
Manufacturer Product Number | UF16FC23-BWHR4 |
Description | AC FAN AXIAL 160X160X62MM, 230VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 160mm L x 160mm H Ball 265.0 CFM (7.42m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 160mm L x 160mm H | |
Width | 62.00mm | |
Air Flow | 265.0 CFM (7.42m³/min) | |
Static Pressure | 0.720 in H2O (179.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 56.0dB(A) | |
Power (Watts) | 41.00W | |
RPM | 3400 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.170A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥736.55000 | ¥736.55 |
10 | ¥666.37600 | ¥6,663.76 |
25 | ¥622.54080 | ¥15,563.52 |
50 | ¥613.77080 | ¥30,688.54 |
100 | ¥565.54600 | ¥56,554.60 |