AC Fans

Results: 2
Manufacturer
Mechatronics Fan GroupQualtek
Series
HPLC, FDA2-17251UF16FC
Voltage - Rated
115VAC230VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 151mm HSquare - 160mm L x 160mm H
Width
51.00mm62.00mm
Air Flow
265.0 CFM (7.42m³/min)275.0 CFM (7.70m³/min)
Static Pressure
0.720 in H2O (179.3 Pa)0.768 in H2O (191.3 Pa)
Features
-Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
56.0dB(A)60.0dB(A)
Power (Watts)
27.00W41.00W
RPM
3300 RPM3400 RPM
Termination
2 Wire Leads2 Terminals
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)-
Approval Agency
-CE, cURus, TUV
Weight
1.9 lbs (861.8 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
UF16FC12-BWHR4
UF16FC12-BWHR4
AC FAN AXIAL 160X160X62MM, 120VA
Mechatronics Fan Group
4
In Stock
1 : ¥770.72000
Bulk
Bulk
Active
115VAC
Square - 160mm L x 160mm H
62.00mm
265.0 CFM (7.42m³/min)
0.720 in H2O (179.3 Pa)
Ball
Tubeaxial
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
56.0dB(A)
41.00W
3400 RPM
2 Wire Leads
-
-
-
-
FDA2-17251QBKT3F
FDA2-17251QBKT3F
FAN AXIAL 172X51MM 230VAC TERM
Qualtek
0
In Stock
Check Lead Time
1 : ¥297.97000
Bulk
Bulk
Active
230VAC
Rectangular/Rounded - 172mm L x 151mm H
51.00mm
275.0 CFM (7.70m³/min)
0.768 in H2O (191.3 Pa)
Ball
Tubeaxial
-
60.0dB(A)
27.00W
3300 RPM
2 Terminals
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV
1.9 lbs (861.8 g)
Showing
of 2

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.