Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 5.0 CFM (0.140m³/min) | |
Static Pressure | 0.078 in H2O (19.4 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 22.0dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.037 lb (16.78 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |