FAD1-04010BSHW11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: ¥53.16596
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: ¥31.38175
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: ¥53.16596
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: ¥31.38175
Datasheet

FAD1-04010BSHW11

DigiKey Part Number
FAD1-04010BSHW11-ND
Manufacturer
Manufacturer Product Number
FAD1-04010BSHW11
Description
FAN AXIAL 40X10MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 6.2 CFM (0.174m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
6.2 CFM (0.174m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
26.0dB(A)
Power (Watts)
800 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, TUV
Weight
0.037 lb (16.78 g)
Current Rating (Amps)
0.160A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-