QBHP686-IR4D | |
---|---|
DigiKey Part Number | 1516-QBHP686-IR4DTR-ND - Tape & Reel (TR) 1516-QBHP686-IR4DCT-ND - Cut Tape (CT) 1516-QBHP686-IR4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP686-IR4D |
Description | 2835 PLCC2/ IR 740NM/ IE=6.75MW/ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 740nm 1.8V 100mA 5.6mW/sr @ 50mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBHP686-IR4D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5.6mW/sr @ 50mA | |
Wavelength | 740nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.36388 | ¥28,366.56 |
30,000 | ¥2.31055 | ¥69,316.50 |