PE-0402FB102ST | |
---|---|
DigiKey Part Number | 553-2372-2-ND - Tape & Reel (TR) 553-2372-1-ND - Cut Tape (CT) 553-2372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402FB102ST |
Description | FERRITE BEAD 1K OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 580mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 580mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.69700 | ¥6.97 |
25 | ¥0.62560 | ¥15.64 |
50 | ¥0.45900 | ¥22.95 |
100 | ¥0.39620 | ¥39.62 |
250 | ¥0.31284 | ¥78.21 |
500 | ¥0.26422 | ¥132.11 |
1,000 | ¥0.22256 | ¥222.56 |
5,000 | ¥0.19821 | ¥991.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19474 | ¥1,947.40 |
20,000 | ¥0.18083 | ¥3,616.60 |
30,000 | ¥0.17874 | ¥5,362.20 |
50,000 | ¥0.17387 | ¥8,693.50 |