P0544NL | |
---|---|
DigiKey Part Number | 553-1649-5-ND |
Manufacturer | |
Manufacturer Product Number | P0544NL |
Description | PULSE XFMR 1:1:1 3.3MH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3mH Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 3.3mH | |
ET (Volt-Time) | 45.1VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.355" L x 0.340" W (9.02mm x 8.64mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Operating Temperature | -40°C ~ 130°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥23.50200 | ¥235.02 |
25 | ¥19.00360 | ¥475.09 |
50 | ¥17.80320 | ¥890.16 |
100 | ¥17.00320 | ¥1,700.32 |
250 | ¥16.50336 | ¥4,125.84 |
500 | ¥16.00332 | ¥8,001.66 |
1,000 | ¥15.50320 | ¥15,503.20 |
5,000 | ¥14.25297 | ¥71,264.85 |