HX5014FNLT | |
---|---|
DigiKey Part Number | 553-3795-2-ND - Tape & Reel (TR) 553-3795-1-ND - Cut Tape (CT) 553-3795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX5014FNLT |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5014FNLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.590" W (27.81mm x 14.99mm) | |
Height - Seated (Max) | 0.285" (7.24mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.42000 | ¥148.42 |
10 | ¥113.06600 | ¥1,130.66 |
25 | ¥104.23000 | ¥2,605.75 |
50 | ¥100.69560 | ¥5,034.78 |
100 | ¥98.92930 | ¥9,892.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥95.39648 | ¥23,849.12 |
500 | ¥91.86326 | ¥45,931.63 |