E81M0-002-01-LT | |
---|---|
DigiKey Part Number | 553-2275-2-ND - Tape & Reel (TR) 553-2275-1-ND - Cut Tape (CT) 553-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E81M0-002-01-LT |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.42000 | ¥64.20 |
25 | ¥6.15720 | ¥153.93 |
50 | ¥6.02600 | ¥301.30 |
100 | ¥5.76410 | ¥576.41 |
250 | ¥5.24016 | ¥1,310.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.71620 | ¥2,358.10 |
1,000 | ¥4.61292 | ¥4,612.92 |