SFP013-L | |
---|---|
DigiKey Part Number | 553-2269-ND |
Manufacturer | |
Manufacturer Product Number | SFP013-L |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.58000 | ¥77.58 |
10 | ¥69.85700 | ¥698.57 |
25 | ¥65.80640 | ¥1,645.16 |
40 | ¥64.11850 | ¥2,564.74 |
96 | ¥62.43042 | ¥5,993.32 |
288 | ¥55.68156 | ¥16,036.29 |
480 | ¥52.30690 | ¥25,107.31 |
960 | ¥46.23257 | ¥44,383.27 |