ANTX100P111B24553 | |
---|---|
DigiKey Part Number | 311-4613-ND |
Manufacturer | |
Manufacturer Product Number | ANTX100P111B24553 |
Description | RF ANT 2.45/5.5125GHZ FLAT PATCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5125GHz Bluetooth, Wi-Fi, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz 3.2dBi, 3.4dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5125GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3.2dBi, 3.4dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.022" (0.55mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.07400 | ¥100.74 |
25 | ¥9.50760 | ¥237.69 |
100 | ¥8.09910 | ¥809.91 |
250 | ¥7.60520 | ¥1,901.30 |
500 | ¥6.69470 | ¥3,347.35 |