QS40.484 | |
---|---|
DigiKey Part Number | QS40.484-ND |
Manufacturer | |
Manufacturer Product Number | QS40.484 |
Description | AC/DC DIN RAIL SUPPLY 48V 960W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | QS40.484 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 170 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 960W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC | |
Size / Dimension | 5.00" L x 4.88" W x 4.88" H (127.0mm x 124.0mm x 124.0mm) | |
Approval Agency | ABS, DNV GL, EAC, IEC, UL | |
Standard Number | 508; 60950-1; 61010-2-201 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,528.92000 | ¥5,528.92 |