YR40.482 | |
---|---|
DigiKey Part Number | 1736-1144-ND |
Manufacturer | |
Manufacturer Product Number | YR40.482 |
Description | MOSFET REDUNDANCY MOD 24-56V 40A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | YR40.482 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Redundancy Module | |
For Use With/Related Products | Dimension Power Supplies | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,226.91000 | ¥1,226.91 |