XT40.362 | |
---|---|
DigiKey Part Number | XT40.362-ND |
Manufacturer | |
Manufacturer Product Number | XT40.362 |
Description | AC/DC DIN RAIL SUPPLY 36V 960W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | XT40.362 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 360 ~ 552 VAC (3 Phase) | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 26A | |
Power (Watts) | 960W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 95.5% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | IP20 | |
Size / Dimension | 6.18" L x 3.78" W x 4.88" H (157.0mm x 96.0mm x 124.0mm) | |
Approval Agency | EAC, IEC, UL | |
Standard Number | 508; 60950-1; 61010-2-201 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,149.42000 | ¥4,149.42 |