SMT-0540-S-2-R | |
---|---|
DigiKey Part Number | 668-SMT-0540-S-2-RTR-ND - Tape & Reel (TR) 668-SMT-0540-S-2-RCT-ND - Cut Tape (CT) 668-SMT-0540-S-2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0540-S-2-R |
Description | BUZZER MAGNETIC 3V 5X5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 100mA 4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0540-S-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 75dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥13.68700 | ¥136.87 |
25 | ¥12.65320 | ¥316.33 |
50 | ¥11.89840 | ¥594.92 |
100 | ¥11.17060 | ¥1,117.06 |
250 | ¥10.34972 | ¥2,587.43 |
500 | ¥9.58870 | ¥4,794.35 |
1,000 | ¥9.15292 | ¥9,152.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.15292 | ¥22,882.30 |