AST-03008MR-R | |
---|---|
DigiKey Part Number | 668-1136-ND |
Manufacturer | |
Manufacturer Product Number | AST-03008MR-R |
Description | SPEAKER 8OHM 150MW TOP PORT 72DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 150 mW 500 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AST-03008MR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 72.00 | |
Efficiency - Testing | 100mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 150 mW | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 1.175" Dia (29.85mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥22.47000 | ¥224.70 |
25 | ¥20.73480 | ¥518.37 |
50 | ¥19.47360 | ¥973.68 |
100 | ¥18.26020 | ¥1,826.02 |
250 | ¥16.96508 | ¥4,241.27 |
450 | ¥15.75333 | ¥7,089.00 |